746-014-541-201

Heilind Number:EDA746-014-541-201
Manufacturer:EDAC
Manufacturer Number:746-014-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a convenient straight mount orientation and a pitch of .125 inches, it's easy to install and offers reliable performance. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Perfect for board-to-board connections, this connector boasts two rows and 14 positions, with a row spacing of .25 inches for efficient signal transfer. Upgrade your setup with this essential component for seamless connectivity.