746-014-541-501

Heilind Number:EDA746-014-541-501
Manufacturer:EDAC
Manufacturer Number:746-014-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-541-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features 14 positions in a single row, with a pitch of .125 inches and row spacing of .25 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The connector's black color and straight mount orientation make it not only functional but also visually sleek. With a maximum amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Trust in this essential component for your PCB assembly needs, available now in our extensive product lineup.