746-014-541-601

Heilind Number:EDA746-014-541-601
Manufacturer:EDAC
Manufacturer Number:746-014-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and a total of 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for seamless board-to-board connections in your electronic designs.