746-014-545-101

Heilind Number:EDA746-014-545-101
Manufacturer:EDAC
Manufacturer Number:746-014-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-545-101

Detailed Description

Upgrade your PCB connectivity with our 746-014-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row housing and 14 copper alloy contact positions, it offers efficient signal transfer. The .125 inch pitch and .25 inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality for seamless board-to-board connections. Upgrade your PCB connectivity with our 746-014-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row housing and 14 copper alloy contact positions, it offers efficient signal transfer. The .125 inch pitch and .25 inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality for seamless board-to-board connections.