746-014-545-201

Heilind Number:EDA746-014-545-201
Manufacturer:EDAC
Manufacturer Number:746-014-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-545-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek black finish, this connector not only offers reliable performance but also adds a touch of sophistication to your setup. With a double-row design and 14 positions, it provides ample connectivity options for your devices. The copper alloy contacts ensure efficient power transmission, with a rated amperage of 3A. Thanks to its .125-inch pitch and .25-inch row spacing, it allows for precise and secure connections on your circuit boards. Whether for industrial machinery or consumer electronics, this connector is the perfect choice. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.