746-014-545-501

Heilind Number:EDA746-014-545-501
Manufacturer:EDAC
Manufacturer Number:746-014-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-545-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed for seamless integration in your electronic assemblies. This connector, boasting a sleek Black color, offers not just visual appeal but also exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. Featuring a single row design with 14 positions, it facilitates precise and secure connections on your PCBs. The Copper Alloy contact material and .125-inch pitch deliver optimal conductivity, while the .25-inch row spacing allows for efficient signal transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.