746-014-545-606

Heilind Number:EDA746-014-545-606
Manufacturer:EDAC
Manufacturer Number:746-014-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-545-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 14 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.