746-014-553-101

Heilind Number:EDA746-014-553-101
Manufacturer:EDAC
Manufacturer Number:746-014-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-553-101

Detailed Description

Upgrade your PCB connections with our 746-014-553-101 Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 14 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its durability and performance to enhance your board-to-board connections. Elevate your setup with this essential component in the world of connectors.