746-014-553-201

Heilind Number:EDA746-014-553-201
Manufacturer:EDAC
Manufacturer Number:746-014-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-553-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a 3A amperage rating, it ensures reliable power transmission. Its dual-row design with 14 positions offers ample connectivity options, while a .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.