746-014-553-501

Heilind Number:EDA746-014-553-501
Manufacturer:EDAC
Manufacturer Number:746-014-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-553-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed to provide seamless and reliable connectivity for your PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also meets stringent safety standards. With a single row configuration and 14 positions, it offers ample connectivity options while maintaining space efficiency. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in this high-performance connector to deliver exceptional performance and durability, meeting your connectivity needs with precision.