746-014-553-506

Heilind Number:EDA746-014-553-506
Manufacturer:EDAC
Manufacturer Number:746-014-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-553-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row layout and 14 positions, it offers versatility while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're a professional in the field or a DIY enthusiast, our Press-fit Card Edge Connector is the perfect choice for your PCB connectivity needs.