746-014-553-601

Heilind Number:EDA746-014-553-601
Manufacturer:EDAC
Manufacturer Number:746-014-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for precision, this connector features two rows of 14 positions each, ensuring seamless integration into your circuit board. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .25 inches, it offers optimal signal transmission. Its straight mount orientation simplifies installation, making it a perfect choice for various electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.