746-014-553-606

Heilind Number:EDA746-014-553-606
Manufacturer:EDAC
Manufacturer Number:746-014-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-553-606

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient power transmission at an amperage of 3A. The two-row configuration with 14 positions offers ample space for secure connections, while the straight mount orientation and row spacing of .25 inches provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board PCB connections. Elevate your connectivity experience with this essential component.