746-014-560-201

Heilind Number:EDA746-014-560-201
Manufacturer:EDAC
Manufacturer Number:746-014-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-560-201

Detailed Description

Introducing our 746-014-560-201 Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connectivity. This sleek and sophisticated connector, in a sleek black hue, boasts high-performance features that ensure optimal functionality. With a current rating of 3 A, it delivers efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its double-row design with 14 positions allows for versatile and secure connections, while the copper alloy contacts ensure high conductivity. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for a variety of applications in the electronics industry. Trust in the 746-014-560-201 for superior performance and durability in your PCB connectivity needs.