746-014-560-206

Heilind Number:EDA746-014-560-206
Manufacturer:EDAC
Manufacturer Number:746-014-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-560-206

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 746-014-560-206). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in reliable conductivity. The .125-inch pitch and .25-inch row spacing allow for efficient board-to-board connections, while the 14 positions cater to diverse connectivity needs. Whether for consumer electronics or industrial applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your projects with the ultimate in connectivity solutions.