746-015-520-101

Heilind Number:EDA746-015-520-101
Manufacturer:EDAC
Manufacturer Number:746-015-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-520-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the perfect solution for seamless PCB connections. Designed for optimal performance, this connector boasts a sleek black finish, ensuring both functionality and style. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability even in the most demanding environments. The 15-position connector, featuring copper alloy contacts, allows for efficient data transfer with an amperage rating of 3 A. Its precise .125-inch pitch and .25-inch row spacing ensure secure and stable connections. Whether for industrial or commercial applications, this connector is built to excel, with a straight mount orientation and a wide operating temperature range of -40 to 105 °C. Trust in the quality and innovation of our Card Edge Connector to elevate your connectivity needs.