746-015-520-506

Heilind Number:EDA746-015-520-506
Manufacturer:EDAC
Manufacturer Number:746-015-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-520-506

Detailed Description

Introducing our 746-015-520-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for maximum efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 15 positions and a pitch of .125 inches, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports high-power applications. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and consumer electronics. Trust in the 746-015-520-506 for fast, secure, and efficient card edge connections.