746-015-525-501

Heilind Number:EDA746-015-525-501
Manufacturer:EDAC
Manufacturer Number:746-015-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-525-501

Detailed Description

Introducing the 746-015-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector not only offers a high amperage rating of 3 A but also guarantees exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Boasting a single row layout with 15 positions, it provides ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the precise pitch of .125 inches and row spacing of .25 inches facilitate easy and secure installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 746-015-525-501 to deliver superior performance and longevity in your electronic designs.