746-015-525-506

Heilind Number:EDA746-015-525-506
Manufacturer:EDAC
Manufacturer Number:746-015-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for seamless board-to-board connections in your electronic applications. With a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also enhances the aesthetic appeal of your PCB setup. Featuring a single row layout with 15 positions and a pitch of .125 inches, it ensures precise and reliable connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding environments. Its straight mount orientation and .25-inch row spacing make installation a breeze. Trust in this essential component to deliver exceptional performance and longevity in all your electronic projects.