746-015-527-106

Heilind Number:EDA746-015-527-106
Manufacturer:EDAC
Manufacturer Number:746-015-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-527-106

Detailed Description

Enhance connectivity in your electronic devices with our 746-015-527-106 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek Black finish and a single row configuration with 15 positions, ensuring efficient data transfer. Constructed from high-quality UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. The Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its Straight mount orientation for a secure fit, making it an essential component in the world of electronics. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.