746-015-527-501

Heilind Number:EDA746-015-527-501
Manufacturer:EDAC
Manufacturer Number:746-015-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-527-501

Detailed Description

Enhance your PCB connectivity with our 746-015-527-501 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 15 positions, ensuring reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a low pitch of .125 inches and row spacing of .25 inches, it offers precise alignment on your circuit board. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.