746-015-527-506

Heilind Number:EDA746-015-527-506
Manufacturer:EDAC
Manufacturer Number:746-015-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-527-506

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector, featuring a sleek and durable black design. Engineered for optimal performance, this connector boasts a high amperage rating of 3A, making it ideal for powering through demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures reliable insulation and protection. With a single row configuration and 15 positions, it offers seamless integration for your PCB setup. The contact material, made from Copper Alloy, guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this connector to deliver consistent performance in your electronic projects.