746-015-540-101

Heilind Number:EDA746-015-540-101
Manufacturer:EDAC
Manufacturer Number:746-015-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-540-101

Detailed Description

Introducing our 746-015-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 15 positions, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .125 inches and a row spacing of .25 inches, facilitating easy installation and maintenance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and resistance to high temperatures, with an operating range of -40 to 105°C. Constructed with copper alloy contacts, it offers superior conductivity and a current rating of 3A. Whether for industrial or commercial applications, this card edge connector is the perfect choice for ensuring seamless connectivity in your electronic systems.