746-015-540-106

Heilind Number:EDA746-015-540-106
Manufacturer:EDAC
Manufacturer Number:746-015-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-540-106

Detailed Description

Introducing our 746-015-540-106 Press-fit Card Edge Connector, a versatile and high-performance solution for seamless board-to-board connections. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 15 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. Suitable for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to elevate your connectivity solutions.