746-015-540-506

Heilind Number:EDA746-015-540-506
Manufacturer:EDAC
Manufacturer Number:746-015-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-540-506

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector ensures secure and reliable contact for optimal performance. Its durable construction, featuring a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, guarantees longevity and stability in operation. With a single row layout and a total of 15 positions, it offers ample space for data transmission. The black color and sleek straight mount orientation not only enhance aesthetics but also facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in demanding environments. Upgrade your connectivity solutions with this high-quality component, available in our extensive range of PCB connectors.