746-015-541-106

Heilind Number:EDA746-015-541-106
Manufacturer:EDAC
Manufacturer Number:746-015-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-541-106

Detailed Description

Introducing our 746-015-541-106 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, it ensures secure and efficient connectivity for up to 15 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in any environment. Trust in the quality and precision of this connector to meet your PCB interconnection needs with ease. Elevate your electronic projects with the perfect blend of performance and durability, available now in our extensive range of connectors.