746-015-541-501

Heilind Number:EDA746-015-541-501
Manufacturer:EDAC
Manufacturer Number:746-015-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-541-501

Detailed Description

Upgrade your PCB connections with our 746-015-541-501 Press-fit Card Edge Connector. Designed for reliability and performance, this black connector features a single row layout with 15 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and secure contact. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in harsh environments. Crafted with copper alloy contact material, it guarantees efficient conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and robust connectivity in your electronic projects.