746-015-541-506

Heilind Number:EDA746-015-541-506
Manufacturer:EDAC
Manufacturer Number:746-015-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-541-506

Detailed Description

Introducing our 746-015-541-506 Press-fit Card Edge Connector, designed for seamless and secure connectivity in your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only visually appealing but also reliable, with a current rating of 3A. Its single-row design with 15 positions allows for efficient PCB-to-PCB connections, while the copper alloy contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector excels in performance and versatility. Trust in our product to deliver seamless board-to-board connectivity in any electronic assembly project.