746-015-545-501

Heilind Number:EDA746-015-545-501
Manufacturer:EDAC
Manufacturer Number:746-015-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-545-501

Detailed Description

Introducing our 746-015-545-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. This sleek and durable connector, featuring a striking black color, offers high performance with a 3A amperage rating. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable conductivity and longevity. With a single row design, .125 inch pitch, and .25 inch row spacing, it accommodates 15 positions for efficient connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for your next project.