746-015-545-506

Heilind Number:EDA746-015-545-506
Manufacturer:EDAC
Manufacturer Number:746-015-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-545-506

Detailed Description

Upgrade your PCB connections with our 746-015-545-506 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees secure and reliable connections for your circuit boards. Featuring a single row design with 15 positions, this connector offers versatility in your layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this connector to deliver optimal performance and longevity in your electronic systems. Elevate your connectivity with our top-of-the-line Card Edge Connector.