746-015-553-101

Heilind Number:EDA746-015-553-101
Manufacturer:EDAC
Manufacturer Number:746-015-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-553-101

Detailed Description

Introducing our 746-015-553-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row design and 15 positions, it ensures efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise placement. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for superior quality and performance in your PCB assembly projects.