746-015-553-106

Heilind Number:EDA746-015-553-106
Manufacturer:EDAC
Manufacturer Number:746-015-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-553-106

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row with a pitch of .125 inches, ensuring precise and reliable connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install and perfect for space-constrained environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs.