746-015-553-501

Heilind Number:EDA746-015-553-501
Manufacturer:EDAC
Manufacturer Number:746-015-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-553-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in printed circuit boards. This sleek black connector boasts a single row with 15 positions, ensuring efficient connectivity in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.