746-015-553-506

Heilind Number:EDA746-015-553-506
Manufacturer:EDAC
Manufacturer Number:746-015-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-015-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-015-553-506

Detailed Description

Upgrade your PCB connectivity with our 746-015-553-506 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it's perfect for high-speed data transmission. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient board-to-board connections. With 15 positions in a single row, you'll have plenty of room for your components. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our connector to deliver seamless connectivity for your electronic projects.