746-016-520-101

Heilind Number:EDA746-016-520-101
Manufacturer:EDAC
Manufacturer Number:746-016-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-016-520-101. Designed for seamless board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers excellent connectivity for various applications. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Its pitch of .125 in and row spacing of .25 in allow for efficient and secure installations. Trust in the quality and performance of this connector for all your PCB connection needs.