746-016-520-501

Heilind Number:EDA746-016-520-501
Manufacturer:EDAC
Manufacturer Number:746-016-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-520-501

Detailed Description

Introducing our 746-016-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in the 746-016-520-501 for a seamless and secure connection every time.