746-016-520-506

Heilind Number:EDA746-016-520-506
Manufacturer:EDAC
Manufacturer Number:746-016-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-520-506

Detailed Description

Introducing our 746-016-520-506 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. With a single row configuration and 16 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches, making it ideal for compact PCB layouts. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 3 A. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in extreme conditions. Trust the 746-016-520-506 to deliver seamless connectivity and superior functionality for your electronic devices.