746-016-520-601

Heilind Number:EDA746-016-520-601
Manufacturer:EDAC
Manufacturer Number:746-016-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-520-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. Featuring two rows of 16 contact positions each, made of robust Copper Alloy, it guarantees secure and efficient data transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Upgrade to this cutting-edge connector for seamless and dependable board-to-board connectivity.