746-016-525-101

Heilind Number:EDA746-016-525-101
Manufacturer:EDAC
Manufacturer Number:746-016-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-525-101

Detailed Description

Introducing our 746-016-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector not only offers high performance but also adds a touch of sophistication to any electronic assembly. With a compact pitch of .125 inches and 16 positions, it provides efficient connectivity while saving valuable PCB space. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it suitable for a wide range of applications. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with our premium Card Edge Connector.