746-016-525-201

Heilind Number:EDA746-016-525-201
Manufacturer:EDAC
Manufacturer Number:746-016-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution in black. Designed for seamless integration, this connector boasts a 16-position, 2-row layout with a pitch of .125 inches and row spacing of .25 inches, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability in diverse applications. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it offers optimal performance under varying conditions. Whether for commercial or industrial use, this connector, part of our extensive PCB Connectors lineup, is a must-have for seamless board-to-board connections. Elevate your connectivity standards with this essential component.