746-016-525-501

Heilind Number:EDA746-016-525-501
Manufacturer:EDAC
Manufacturer Number:746-016-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-525-501

Detailed Description

Introducing the 746-016-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered for high-performance applications, this connector boasts a cutting-edge design with a single row of 16 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and conductivity. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze, while its straight mount orientation offers versatility in placement. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a true workhorse in any electronic setup. Ideal for a range of industries, from telecommunications to industrial automation, it's a must-have component for any PCB assembly project. Upgrade your connectivity with the 746-016-525-501 and experience seamless performance like never before.