746-016-525-506

Heilind Number:EDA746-016-525-506
Manufacturer:EDAC
Manufacturer Number:746-016-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-525-506

Detailed Description

Introducing the 746-016-525-506 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector not only offers a high amperage rating of 3A but also ensures reliable performance with its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration boasting 16 positions and a pitch of .125 inches, it provides efficient and precise connection for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 746-016-525-506 for robust and efficient card edge connectivity in your electronic designs.