746-016-525-601

Heilind Number:EDA746-016-525-601
Manufacturer:EDAC
Manufacturer Number:746-016-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-525-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable performance in any application. With two rows of 16 positions and a pitch of .125 inches, it provides ample space for efficient PCB connections. The straight mount orientation and .25-inch row spacing further facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial environments. Upgrade your board-to-board connections with this essential component.