746-016-525-606

Heilind Number:EDA746-016-525-606
Manufacturer:EDAC
Manufacturer Number:746-016-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its two rows of sixteen contact positions, crafted from Copper Alloy, ensure reliable performance. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your board-to-board connections with this high-quality connector, a must-have in any assembly project.