746-016-527-101

Heilind Number:EDA746-016-527-101
Manufacturer:EDAC
Manufacturer Number:746-016-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-527-101

Detailed Description

Introducing our 746-016-527-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a current rating of 3 A, it offers powerful conductivity for your electronic devices. The 16-position, single-row configuration, with a pitch of .125 in and row spacing of .25 in, allows for precise and secure connections. Crafted with copper alloy contacts, this connector guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the 746-016-527-101 for seamless connectivity in your PCB designs.