746-016-527-206

Heilind Number:EDA746-016-527-206
Manufacturer:EDAC
Manufacturer Number:746-016-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The 2-row design with 16 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. The .125-inch pitch and .25-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Elevate your board-to-board connections with this high-quality connector.