746-016-527-501

Heilind Number:EDA746-016-527-501
Manufacturer:EDAC
Manufacturer Number:746-016-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-527-501

Detailed Description

Upgrade your PCB connectivity with our 746-016-527-501 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features durable Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power and signal transmission. With a pitch of .125 inches and 16 positions, it offers ample connectivity for your electronic devices. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in the quality and performance of this black connector for seamless board-to-board connectivity. Explore our range of connectors for all your PCB needs.