746-016-527-506

Heilind Number:EDA746-016-527-506
Manufacturer:EDAC
Manufacturer Number:746-016-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-527-506

Detailed Description

Introducing the 746-016-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With a maximum amperage of 3A and copper alloy contacts, it ensures efficient power transmission. Featuring a single row design with 16 positions spaced at .125 inches, it offers high-density connectivity for your PCB assemblies. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this Card Edge Connector to meet your connectivity needs with precision and reliability. Elevate your PCB design with the perfect finishing touch.