746-016-527-601

Heilind Number:EDA746-016-527-601
Manufacturer:EDAC
Manufacturer Number:746-016-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-527-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity, even in demanding environments. Its dual-row design offers 16 positions at a pitch of .125 inches, ideal for various applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance. Upgrade your setup with this essential component for seamless board-to-board connectivity.