746-016-540-101

Heilind Number:EDA746-016-540-101
Manufacturer:EDAC
Manufacturer Number:746-016-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-540-101

Detailed Description

Upgrade your PCB connections with our 746-016-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 16 positions and a .125-inch pitch, it offers seamless integration into your circuit board layout. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Trust in its quality and performance for all your board-to-board PCB connection needs. Explore more of our cutting-edge connector solutions in the Products section under Connectors.